There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-P1A1B-0810-9A70-5AW
Absolute
30 V DC
30 V DC (max)
Cable, open end
5 m
Axial
1024
Square bracket
Solid shaft
Flat on one end
20 mm
9.52 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
70 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3667476 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-P1A1B-0810-9A70-5AW Square bracket Piece