There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-P1A1G-0016-9A7S-2RW
Absolute
30 V DC
30 V DC (max)
Cable, open end
2 m
Radial
65536
Square bracket
Solid shaft
Flat on one end
20 mm
9.52 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3668415 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-P1A1G-0016-9A7S-2RW Square bracket Piece