There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-PPA1G-0008-SA10-PRP
Absolute
30 V DC
30 V DC (max)
M23 plug (16-pin)
Radial
two-sided shaft flattening
256
Synchro flange
Solid shaft
Flat on both ends
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3670474 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-PPA1G-0008-SA10-PRP Synchro flange Piece