There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary encoder
OCD-S101B-0013-C12S-PRL
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Parallel
M23 plug (12-pin)
Radial
one-sided shaft flattening
8192
Clamping flange
Solid shaft
Flat on one end
20 mm
12 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3671998 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101B-0013-C12S-PRL Clamping flange