

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-S101B-1412-CA30-AAW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
10 m
Axial
shaft with 3 mm key
shaft with nut, female
4096
Clamping flange
Solid shaft
Flat on one end
10 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
80 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3675084 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101B-1412-CA30-AAW Clamping flange Piece