There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-S101B-1416-S06V-PAL
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
M23 plug (12-pin)
Axial
65536
Synchro flange
Solid shaft
10 mm
6 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3675934 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101B-1416-S06V-PAL Synchro flange Piece