There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-S101G-0016-C12V-PRL
Absolute
4.5 V DC
30 V DC
12 V
4.5 - 30 V DC
Parallel
M23 plug (12-pin)
Radial
one-sided shaft flattening
65536
Clamping flange
Solid shaft
Flat on one end
20 mm
12 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3677558 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101G-0016-C12V-PRL Clamping flange Piece