There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-S101G-1216-C06S-ARW
Absolute
Optical
4.5 V DC
30 V DC
4.5 - 30 V DC
SSI
Cable, open end
10 m
Radial
one-sided shaft flattening
65536
Clamping flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3679707 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101G-1216-C06S-ARW Optical Clamping flange Piece