

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary encoder
OCD-S101G-1413-CA30-PRQ
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
M12 plug (8-pin, A coded)
Radial
shaft with 3 mm key
shaft with nut, female
8192
Clamping flange
Solid shaft
Flat on one end
10 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3680666 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101G-1413-CA30-PRQ Clamping flange