There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-S3A1G-1413-SA10-2RW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
2 m
Radial
two-sided shaft flattening
8192
Synchro flange
Solid shaft
Flat on both ends
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3688421 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3A1G-1413-SA10-2RW Synchro flange Piece