There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-S3B1G-0013-T080-5RW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
5 m
Radial
one-sided shaft flattening
8192
Pass-through hollow shaft
Pass-through hollow shaft
8 mm
Aluminium
Stainless steel V2A
Aluminium
-30 °C
70 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3697536 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3B1G-0013-T080-5RW Pass-through hollow shaft Piece