There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-S3B1G-0016-B080-AAW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
10 m
Axial
65536
Blind hollow shaft
Blind hole hollow shaft
30 mm
8 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
70 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3697701 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3B1G-0016-B080-AAW Blind hollow shaft Piece