There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-S3C1G-0016-C120-ARW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
SSI
Cable, open end
10 m
Radial
one-sided shaft flattening
65536
Clamping flange
Solid shaft
Flat on one end
20 mm
12 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
70 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3692935 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3C1G-0016-C120-ARW Clamping flange Piece