There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-S3C1G-0812-C060-2AW
Absolute
Optical
4.5 V DC
30 V DC
4.5 - 30 V DC
SSI
Cable, open end
2 m
Axial
one-sided shaft flattening
60
8192
4096
Clamping flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
70 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3694155 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3C1G-0812-C060-2AW Optical Clamping flange Piece