There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary encoder
OCD-S3C1G-1213-S06V-CAW
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
1 m
Axial
8192
Synchro flange
Solid shaft
10 mm
6 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3696015 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3C1G-1213-S06V-CAW Synchro flange