There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-S3C1G-1413-S12V-5AW
Absolute
4.5 V DC
30 V DC
12 V
4.5 - 30 V DC
Cable, open end
5 m
Axial
8192
Synchro flange
Solid shaft
20 mm
12 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3697312 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3C1G-1413-S12V-5AW Synchro flange Piece