There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCE-EC00B-0013-F12S-ARW
Absolute
10 V DC
30 V DC
10 - 30 V DC
Cable, open end
10 m
Radial
8192
Clamping flange
Solid shaft
Flat on one end
20 mm
12 mm
Aluminium
Aluminium
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3646783 Posital Fraba Absolute Rotary encoder 1 pc(s) OCE-EC00B-0013-F12S-ARW Clamping flange Piece