There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCE-EIC1B-0013-W10W-5RW
Absolute
10 V DC
32 V DC
10 - 32 V DC
Cable, open end
5 m
Radial
8192
Synchro flange
Solid shaft
Flat on one end
20 mm
10 mm
Stainless steel V4A
Stainless steel V4A
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3647559 Posital Fraba Absolute Rotary encoder 1 pc(s) OCE-EIC1B-0013-W10W-5RW Synchro flange Piece