There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCE-S101G-0412-F12S-HFG
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Connector cap
Axial
Radial
Incl. 2x filler plug
4096
Clamping flange
Solid shaft
Flat on one end
20 mm
12 mm
Aluminium
Aluminium
-40 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3648571 Posital Fraba Absolute Rotary encoder 1 pc(s) OCE-S101G-0412-F12S-HFG Clamping flange Piece