There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCF-DPC1B-0012-S10V-H3E
Absolute
10 V DC
30 V DC
10 V
10 - 30 V DC
Connector cap
Cable gland
Cable gland
Cable gland
Radial
4096
Synchro flange
Solid shaft
20 mm
10 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3648713 Posital Fraba Absolute Rotary encoder 1 pc(s) OCF-DPC1B-0012-S10V-H3E Synchro flange Piece