There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCF-S101B-0812-B08V-AAE
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
10 m
Axial
4096
Blind hollow shaft
Blind hole hollow shaft
30 mm
8 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3650315 Posital Fraba Absolute Rotary encoder 1 pc(s) OCF-S101B-0812-B08V-AAE Blind hollow shaft Piece