There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCF-S101B-1212-C06V-5AE
Absolute
4.5 V DC
30 V DC
6 V
4.5 - 30 V DC
Cable, open end
5 m
Axial
one-sided shaft flattening
4096
Clamping flange
Solid shaft
10 mm
6 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3650730 Posital Fraba Absolute Rotary encoder 1 pc(s) OCF-S101B-1212-C06V-5AE Clamping flange Piece