There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCF-S101B-1213-S10S-CAE
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
1 m
Axial
8192
Synchro flange
Solid shaft
20 mm
10 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3655775 Posital Fraba Absolute Rotary encoder 1 pc(s) OCF-S101B-1213-S10S-CAE Synchro flange Piece