There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCM-DPC1B-1413-Z10W-HFG
Absolute
10 V DC
30 V DC
10 - 30 V DC
Connector cap
Axial
Radial
Incl. 2x filler plug
8192
Square bracket
Solid shaft
Flat on one end
20 mm
10 mm
Stainless steel V4A
Stainless steel V4A
-40 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3658666 Posital Fraba Absolute Rotary encoder 1 pc(s) OCM-DPC1B-1413-Z10W-HFG Square bracket Piece