There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCM-EIC1B-1213-Z12W-HFZ
Absolute
10 V DC
32 V DC
10 - 32 V DC
Connector cap
Radial
Incl. 2x filler plug
8192
Square bracket
Solid shaft
Flat on one end
20 mm
12 mm
Stainless steel V4A
Stainless steel V4A
-40 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3660039 Posital Fraba Absolute Rotary encoder 1 pc(s) OCM-EIC1B-1213-Z12W-HFZ Square bracket Piece