There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
TCR-CA01B-1216-C12S-PRX
Absolute
Optical/magnetic
10 V DC
30 V DC
10 - 30 V DC
M12 plug (5-pin)
M12 socket (5-pin)
Radial
one-sided shaft flattening
65536
Clamping flange
Solid shaft
Flat on one end
20 mm
12 mm
Aluminium
Stainless steel V2A
Aluminium
0.02°
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3660742 Posital Fraba Absolute Rotary encoder 1 pc(s) TCR-CA01B-1216-C12S-PRX Optical/magnetic Clamping flange Piece