There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary encoder
TCR-CA01B-1413-SA10-PAK
Absolute
Optical/magnetic
10 V DC
30 V DC
10 - 30 V DC
M12 plug (5-pin)
Axial
two-sided shaft flattening
8192
Synchro flange
Solid shaft
Flat on both ends
10 mm
6 mm
Aluminium
Stainless steel V2A
Aluminium
0.02°
IP65
Yes
1 pc(s)
User & Safety Instructions 3660789 Posital Fraba Absolute Rotary encoder 1 pc(s) TCR-CA01B-1413-SA10-PAK Optical/magnetic Synchro flange