There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UCE-AC005-0013-F100-CRW
Absolute
8 V DC
32 V DC
8 - 32 V DC
Cable, open end
1 m
Radial
8192
Clamping flange
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Aluminium
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.09°
User & Safety Instructions 3661076 Posital Fraba Absolute Rotary encoder 1 pc(s) UCE-AC005-0013-F100-CRW Clamping flange Piece