There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UCM-AC006-0013-F10W-AAW
Absolute
8 V DC
32 V DC
8 - 32 V DC
Cable, open end
10 m
Axial
8192
Clamping flange
Solid shaft
Flat on one end
20 mm
10 mm
Stainless steel V4A
Stainless steel V4A
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.09°
User & Safety Instructions 3662767 Posital Fraba Absolute Rotary encoder 1 pc(s) UCM-AC006-0013-F10W-AAW Clamping flange Piece