
Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-1213-HES0-PAV Magnetic Blind hollow shaft 58 mm
Number
Technical specifications
- Product type
Rotary encoder
- Type
UCD-CA01B-1213-HES0-PAV
- Model
Absolute
- Technology
Magnetic
- Min. operating voltage
9 V DC
- Max. operating voltage
30 V DC
- Operating voltage
9 - 30 V DC
- Connector
M12 plug (5-pin, A coded)
- Orientation (connectors)
Axial
- Features
LED display connector
- Impulses per cycle (max.)
8192
- Sleeve type
Blind hollow shaft
- Flange diameter
58 mm
- Shaft type
Blind hollow
- Shaft depth
28 mm
- Shaft Ø
14 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Stainless steel V2A
- Enclosure material
Steel
- Accuracy
0.09°
- Min. temperature
-40 °C
- Max. temperature
+85 °C
IP66
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1636136 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-1213-HES0-PAV Magnetic Blind hollow shaft 58 mm
User & Safety Instructions
User & Safety Instructions 1636136 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-1213-HES0-PAV Magnetic Blind hollow shaft 58 mm










