
Number
Technical specifications
- Product type
Rotary encoder
- Type
UCD-CA01B-3116-R10A-2AW
- Model
Absolute
- Technology
Magnetic
- Min. operating voltage
9 V DC
- Max. operating voltage
30 V DC
- Operating voltage
9 - 30 V DC
- Connector
Cable, open end
- Cable length
2.00 m
- Orientation (connectors)
Axial
- Impulses per cycle (max.)
65536
- Sleeve type
Synchro flange
- Flange diameter
36 mm
- Shaft type
Solid shaft
- Shaft depth
20 mm
- Shaft Ø
10 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Stainless steel V2A
- Enclosure material
Steel
- Accuracy
0.09°
- Min. temperature
-30 °C
- Max. temperature
+70 °C
IP54
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1637350 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-3116-R10A-2AW Magnetic Synchro flange 36 mm
User & Safety Instructions
User & Safety Instructions 1637350 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-3116-R10A-2AW Magnetic Synchro flange 36 mm










