There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
ACS-010-2-AV00-HE3-PM
10 V DC
30 V DC
10 - 30 V DC
0.01°
2
Voltage (analogue)
0.5 V
4.5 V
0.1°
M12 (5-pin)
Plastic fibre compound
Horizontal
Analogue
Voltage (0.5 - 4.5 V)
-40 °C
85 °C
IP66
IP67
Yes
1 pc(s)
User & Safety Instructions 3439274 Posital Fraba Clinometer ACS-010-2-AV00-HE3-PM ACS-010-2-AV00-HE3-PM Analogue, Voltage (0.5 - 4.5 V) M12 (5-pin)