
Technical specifications
- Type
ACS-010-2-SV00-HK2-AW
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Reading range (min.)
-10°
- Reading range (max.)
+10°
- Reading range
-10 - +10 °
- Resolution
0.01°
- No. of axles
2
- Accuracy ±
0.1°
- Connector
Cable, open end
- Cable length
10.00 m
- Enclosure material
Aluminium
- Mounting type
Horizontal
- Interfaces
Voltage (0.5 - 4.5 V)
RS232
- Min. temperature
-40 °C
- Max. temperature
+80 °C
IP68
IP69K
- Content
1 pc(s)
- Product type
Clinometer
Documents & Downloads
Datasheet
Datasheet 1629584 Posital Fraba Clinometer ACS-010-2-SV00-HK2-AW ACS-010-2-SV00-HK2-AW Reading range: -10 - +10 ° Voltage (0.5 - 4.5 V), R
User & Safety Instructions
User & Safety Instructions 1629584 Posital Fraba Clinometer ACS-010-2-SV00-HK2-AW ACS-010-2-SV00-HK2-AW Reading range: -10 - +10 ° Voltage (0.5 - 4.5 V), R
