There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
ACS-020-2-AV20-HK3-PM
10 V DC
30 V DC
10 - 30 V DC
0.01°
2
Voltage (analogue)
0 V
10 V
0.1°
M12 (5-pin)
Zinc
Horizontal
Analogue
Voltage (0 - 10 V)
-40 °C
85 °C
IP68
IP69K
Yes
1 pc(s)
User & Safety Instructions 3439349 Posital Fraba Clinometer ACS-020-2-AV20-HK3-PM ACS-020-2-AV20-HK3-PM Analogue, Voltage (0 - 10 V) M12 (5-pin)