There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
ACS-040-2-AV20-HK3-2W
10 V DC
30 V DC
10 - 30 V DC
0.01°
2
Voltage (analogue)
0 V
10 V
0.1°
Cable, open end
2 m
Zinc
Horizontal
Analogue
Voltage (0 - 10 V)
-40 °C
80 °C
IP68
IP69K
Yes
1 pc(s)
User & Safety Instructions 3439402 Posital Fraba Clinometer ACS-040-2-AV20-HK3-2W ACS-040-2-AV20-HK3-2W Analogue, Voltage (0 - 10 V) Cable, open end