Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationIndustrial SensorsIndustrial Clinometers

Posital Fraba Clinometer ACS-080-2-AC00-HE3-2W ACS-080-2-AC00-HE3-2W Analogue, Current (4 - 20 mA) Cable, open end

Part number:
Item no:
Posital Fraba Clinometer ACS-080-2-AC00-HE3-2W ACS-080-2-AC00-HE3-2W Analogue, Current (4 - 20 mA) Cable, open end-0
Posital Fraba Clinometer ACS-080-2-AC00-HE3-2W ACS-080-2-AC00-HE3-2W Analogue, Current (4 - 20 mA) Cable, open end-0
Product type
Clinometer
Max. operating voltage
30 V DC
Outputs
Current (analogue)
Connector
Cable, open end
IP rating
IP66
IP67
Posital Fraba
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads

Technical specifications

Product type

Clinometer

Type

ACS-080-2-AC00-HE3-2W

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Resolution

0.01°

No. of axles

2

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Accuracy ±

0.1°

Connector

Cable, open end

Cable length

2 m

Enclosure material

Plastic fibre compound

Mounting type

Horizontal

Interfaces

Analogue

Current (4 - 20 mA)

Min. temperature

-30 °C

Max. temperature

80 °C

IP66

IP67

RoHS-compliant

Yes

Content

1 pc(s)

Variants(All information is without VAT, plus shipping costs)

Outputs
IP rating
Connector
 
Posital Fraba Clinometer ACS-010-2-AC00-HE3-2W ACS-010-2-AC00-HE3-2W Analogue, Current (4 - 20 mA) Cable, open end
Posital Fraba Clinometer ACS-010-2-AC00-HE3-2W ACS-010-2-AC00-HE3-2W Analogue, Current (4 - 20 mA) Cable, open end

3439262

Unavailable
Conrad Electronic
Current (analogue)
IP66
Cable, open end
Minimum order quantity: 1
Multiple: 1
Posital Fraba Clinometer ACS-010-2-AC00-HE3-5W ACS-010-2-AC00-HE3-5W Analogue, Current (4 - 20 mA) Cable, open end
Posital Fraba Clinometer ACS-010-2-AC00-HE3-5W ACS-010-2-AC00-HE3-5W Analogue, Current (4 - 20 mA) Cable, open end

3439263

Unavailable
Conrad Electronic
Current (analogue)
IP66
Cable, open end
Minimum order quantity: 1
Multiple: 1
Posital Fraba Clinometer ACS-010-2-AC00-HE3-CW ACS-010-2-AC00-HE3-CW Analogue, Current (4 - 20 mA) Cable, open end
Posital Fraba Clinometer ACS-010-2-AC00-HE3-CW ACS-010-2-AC00-HE3-CW Analogue, Current (4 - 20 mA) Cable, open end

3439264

Unavailable
Conrad Electronic
Current (analogue)
IP66
Cable, open end
Minimum order quantity: 1
Multiple: 1
Posital Fraba Clinometer ACS-010-2-AC00-HE3-PM ACS-010-2-AC00-HE3-PM Analogue, Current (4 - 20 mA) M12 (5-pin)
Posital Fraba Clinometer ACS-010-2-AC00-HE3-PM ACS-010-2-AC00-HE3-PM Analogue, Current (4 - 20 mA) M12 (5-pin)

3439265

Unavailable
Conrad Electronic
Current (analogue)
IP66
M12 (5-pin)
Minimum order quantity: 1
Multiple: 1
Posital Fraba Clinometer ACS-010-2-AC00-HE3-PQ ACS-010-2-AC00-HE3-PQ Analogue, Current (4 - 20 mA) M12 (8-pin)
Posital Fraba Clinometer ACS-010-2-AC00-HE3-PQ ACS-010-2-AC00-HE3-PQ Analogue, Current (4 - 20 mA) M12 (8-pin)

3439266

Unavailable
Conrad Electronic
Current (analogue)
IP66
M12 (8-pin)
Minimum order quantity: 1
Multiple: 1
Posital Fraba Clinometer ACS-010-2-AC00-HK3-2W ACS-010-2-AC00-HK3-2W Analogue, Current (4 - 20 mA) Cable, open end
Posital Fraba Clinometer ACS-010-2-AC00-HK3-2W ACS-010-2-AC00-HK3-2W Analogue, Current (4 - 20 mA) Cable, open end

3439267

Unavailable
Conrad Electronic
Current (analogue)
IP68
Cable, open end
Minimum order quantity: 1
Multiple: 1
Posital Fraba Clinometer ACS-010-2-AC00-HK3-CW ACS-010-2-AC00-HK3-CW Analogue, Current (4 - 20 mA) Cable, open end
Posital Fraba Clinometer ACS-010-2-AC00-HK3-CW ACS-010-2-AC00-HK3-CW Analogue, Current (4 - 20 mA) Cable, open end

3439268

Unavailable
Conrad Electronic
Current (analogue)
IP68
Cable, open end
Minimum order quantity: 1
Multiple: 1
Posital Fraba Clinometer ACS-010-2-AC00-HK3-PM ACS-010-2-AC00-HK3-PM Analogue, Current (4 - 20 mA) M12 (5-pin)
Posital Fraba Clinometer ACS-010-2-AC00-HK3-PM ACS-010-2-AC00-HK3-PM Analogue, Current (4 - 20 mA) M12 (5-pin)

3439269

Unavailable
Conrad Electronic
Current (analogue)
IP68
M12 (5-pin)
Minimum order quantity: 1
Multiple: 1
Posital Fraba Clinometer ACS-010-2-AC00-HK3-PQ ACS-010-2-AC00-HK3-PQ Analogue, Current (4 - 20 mA) M12 (8-pin)
Posital Fraba Clinometer ACS-010-2-AC00-HK3-PQ ACS-010-2-AC00-HK3-PQ Analogue, Current (4 - 20 mA) M12 (8-pin)

3439270

Unavailable
Conrad Electronic
Current (analogue)
IP68
M12 (8-pin)
Minimum order quantity: 1
Multiple: 1
Posital Fraba Clinometer ACS-010-2-AV00-HE3-2W ACS-010-2-AV00-HE3-2W Analogue, Voltage (0.5 - 4.5 V) Cable, open end
Posital Fraba Clinometer ACS-010-2-AV00-HE3-2W ACS-010-2-AV00-HE3-2W Analogue, Voltage (0.5 - 4.5 V) Cable, open end

3439271

Unavailable
Conrad Electronic
Voltage (analogue)
IP66
Cable, open end
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439467 Posital Fraba Clinometer ACS-080-2-AC00-HE3-2W ACS-080-2-AC00-HE3-2W Analogue, Current (4 - 20 mA) Cable, open end

  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list