There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
ACS-090-1-AV10-VE3-PM
10 V DC
30 V DC
10 - 30 V DC
0.01°
1
Voltage (analogue)
0 V
5 V
0.1°
M12 (5-pin)
Plastic fibre compound
Upright
Analogue
Voltage (0 - 5 V)
-40 °C
85 °C
IP66
IP67
Yes
1 pc(s)
User & Safety Instructions 3439540 Posital Fraba Clinometer ACS-090-1-AV10-VE3-PM ACS-090-1-AV10-VE3-PM Analogue, Voltage (0 - 5 V) M12 (5-pin)