There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
ACS-090-1-AV20-VK3-PQ
10 V DC
30 V DC
10 - 30 V DC
0.01°
1
Voltage (analogue)
0 V
10 V
0.1°
M12 (8-pin)
Zinc
Upright
Analogue
Voltage (0 - 10 V)
-40 °C
85 °C
IP68
IP69K
Yes
1 pc(s)
User & Safety Instructions 3439556 Posital Fraba Clinometer ACS-090-1-AV20-VK3-PQ ACS-090-1-AV20-VK3-PQ Analogue, Voltage (0 - 10 V) M12 (8-pin)