There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
ACS-090-2-AV00-HK3-PQ
10 V DC
30 V DC
10 - 30 V DC
0.01°
2
Voltage (analogue)
0.5 V
4.5 V
0.1°
M12 (8-pin)
Zinc
Horizontal
Analogue
Voltage (0.5 - 4.5 V)
-40 °C
85 °C
IP68
IP69K
Yes
1 pc(s)
User & Safety Instructions 3439586 Posital Fraba Clinometer ACS-090-2-AV00-HK3-PQ ACS-090-2-AV00-HK3-PQ Analogue, Voltage (0.5 - 4.5 V) M12 (8-pin)