There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
ACS-120-1-AC00-VK3-2W
10 V DC
30 V DC
10 - 30 V DC
0.01°
1
Current (analogue)
4 mA
20 mA
0.1°
Cable, open end
2 m
Zinc
Upright
Analogue
Current (4 - 20 mA)
-40 °C
80 °C
IP68
IP69K
Yes
1 pc(s)
User & Safety Instructions 3439623 Posital Fraba Clinometer ACS-120-1-AC00-VK3-2W ACS-120-1-AC00-VK3-2W Analogue, Current (4 - 20 mA) Cable, open end