There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
ACS-180-1-AC00-VE3-CW
10 V DC
30 V DC
10 - 30 V DC
0.01°
1
Current (analogue)
4 mA
20 mA
0.1°
Cable, open end
1 m
Plastic fibre compound
Upright
Analogue
Current (4 - 20 mA)
-30 °C
80 °C
IP66
IP67
Yes
1 pc(s)
User & Safety Instructions 3439670 Posital Fraba Clinometer ACS-180-1-AC00-VE3-CW ACS-180-1-AC00-VE3-CW Analogue, Current (4 - 20 mA) Cable, open end