There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
ACS-180-1-AV40-VE3-CW
10 V DC
30 V DC
10 - 30 V DC
0.01°
1
Voltage (analogue)
0.5 V
9.5 V
0.1°
Cable, open end
1 m
Plastic fibre compound
Upright
Analogue
Voltage (0.5 - 9.5 V)
-30 °C
80 °C
IP66
IP67
Yes
1 pc(s)
User & Safety Instructions 3439710 Posital Fraba Clinometer ACS-180-1-AV40-VE3-CW ACS-180-1-AV40-VE3-CW Analogue, Voltage (0.5 - 9.5 V) Cable, open end