
Technical specifications
- Type
ACS-180-1-SC00-VE2-5W
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Reading range (max.)
180°
- Reading range
180 ° (max)
- Resolution
0.01°
- No. of axles
1
- Accuracy ±
0.1°
- Connector
Cable, open end
- Cable length
5.00 m
- Enclosure material
Plastic fibre compound
- Mounting type
Upright
- Interfaces
Current (4 - 20 mA)
RS232
- Min. temperature
-30 °C
- Max. temperature
+70 °C
IP66
IP67
- Content
1 pc(s)
- Product type
Clinometer
Documents & Downloads
Datasheet
Datasheet 1629892 Posital Fraba Clinometer ACS-180-1-SC00-VE2-5W ACS-180-1-SC00-VE2-5W Reading range: 180 ° (max) Current (4 - 20 mA), RS2
User & Safety Instructions
User & Safety Instructions 1629892 Posital Fraba Clinometer ACS-180-1-SC00-VE2-5W ACS-180-1-SC00-VE2-5W Reading range: 180 ° (max) Current (4 - 20 mA), RS2
