There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
ACS-180-E-AV20-HE3-PQ
10 V DC
30 V DC
10 - 30 V DC
0.01°
Voltage (analogue)
0 V
10 V
0.1°
M12 (8-pin)
Plastic fibre compound
Horizontal
Analogue
Voltage (0 - 10 V)
-40 °C
85 °C
IP66
IP67
Yes
1 pc(s)
User & Safety Instructions 3439752 Posital Fraba Clinometer ACS-180-E-AV20-HE3-PQ ACS-180-E-AV20-HE3-PQ Analogue, Voltage (0 - 10 V) M12 (8-pin)