There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
ACS-180-F-AV20-VE3-5W
10 V DC
30 V DC
10 - 30 V DC
0.01°
Voltage (analogue)
0 V
10 V
0.1°
Cable, open end
5 m
Plastic fibre compound
Upright
Analogue
Voltage (0 - 10 V)
-30 °C
80 °C
IP66
IP67
Yes
1 pc(s)
User & Safety Instructions 3439810 Posital Fraba Clinometer ACS-180-F-AV20-VE3-5W ACS-180-F-AV20-VE3-5W Analogue, Voltage (0 - 10 V) Cable, open end