There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
ACS-360-1-AC00-VK3-PQ
10 V DC
30 V DC
10 - 30 V DC
0.01°
1
Current (analogue)
4 mA
20 mA
0.1°
M12 (8-pin)
Zinc
Upright
Analogue
Current (4 - 20 mA)
-40 °C
85 °C
IP68
IP69K
Yes
1 pc(s)
User & Safety Instructions 3439899 Posital Fraba Clinometer ACS-360-1-AC00-VK3-PQ ACS-360-1-AC00-VK3-PQ Analogue, Current (4 - 20 mA) M12 (8-pin)