
Posital Fraba Clinometer ACS-360-1-SV40-VE2-CW ACS-360-1-SV40-VE2-CW Reading range: 360 ° (max) Voltage (0.5 - 9.5 V), R
Technical specifications
- Product type
Clinometer
- Type
ACS-360-1-SV40-VE2-CW
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Reading range (max.)
360°
- Reading range
360 ° (max)
- Resolution
0.01°
- No. of axles
1
- Accuracy ±
0.1°
- Connector
Cable, open end
- Cable length
1.00 m
- Enclosure material
Plastic fibre compound
- Mounting type
Upright
- Interfaces
Voltage (0.5 - 9.5 V)
RS232
- Min. temperature
-30 °C
- Max. temperature
+70 °C
IP66
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1630045 Posital Fraba Clinometer ACS-360-1-SV40-VE2-CW ACS-360-1-SV40-VE2-CW Reading range: 360 ° (max) Voltage (0.5 - 9.5 V), R
User & Safety Instructions
User & Safety Instructions 1630045 Posital Fraba Clinometer ACS-360-1-SV40-VE2-CW ACS-360-1-SV40-VE2-CW Reading range: 360 ° (max) Voltage (0.5 - 9.5 V), R

