There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-INS00-00500-115W-ARW
Incremental
4.5 V DC
5.5 V DC
4.5 - 5.5 V DC
Cable, open end
10 m
Radial
shaft with nut
500
500
Clamping flange
Solid shaft
11 mm
Stainless steel V4A
Stainless steel V4A
-40 °C
80 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3481050 Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INS00-00500-115W-ARW Clamping flange Piece