Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationIndustrial SensorsRotary Encoders

Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INS00-05000-T400-ARW Pass-through hollow shaft Piece

Part number:
Item no:
'Rotary encoder with a stainless steel housing, circular design, multiple bolt holes, and an attached black cable for electrical connectivity.'
'Rotary encoder with a stainless steel housing, circular design, multiple bolt holes, and an attached black cable for electrical connectivity.'
Packaging type
Piece
Product type
Rotary encoder
Model
Incremental
Connector
Cable, open end
Shaft type
Pass-through hollow shaft
Posital Fraba
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

OCD-INS00-05000-T400-ARW

Model

Incremental

Operating voltage

5 V DC

Connector

Cable, open end

Cable length

10 m

Orientation (connectors)

Radial

Impulses per cycle (max.)

5000

Sleeve type

Pass-through hollow shaft

Shaft type

Pass-through hollow shaft

Shaft Ø

40 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Min. temperature

-40 °C

Max. temperature

80 °C

IP65

RoHS-compliant

Yes

Content

1 pc(s)

Variants(All information is without VAT, plus shipping costs)

Shaft type
Shaft Ø
Min. operating voltage
Connector
 
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-115W-2RW Clamping flange Piece
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-115W-2RW Clamping flange Piece

3479152

Unavailable
Conrad Electronic
Solid shaft
11 mm
4.5 V DC
Cable, open end
Minimum order quantity: 1
Multiple: 1
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-115W-5RW Clamping flange Piece
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-115W-5RW Clamping flange Piece

3479153

Unavailable
Conrad Electronic
Solid shaft
11 mm
4.5 V DC
Cable, open end
Minimum order quantity: 1
Multiple: 1
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-115W-ARW Clamping flange Piece
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-115W-ARW Clamping flange Piece

3479154

Unavailable
Conrad Electronic
Solid shaft
11 mm
4.5 V DC
Cable, open end
Minimum order quantity: 1
Multiple: 1
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-115W-CRW Clamping flange
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-115W-CRW Clamping flange

3479155

Unavailable
Conrad Electronic
Solid shaft
11 mm
4.5 V DC
Cable, open end
Minimum order quantity: 1
Multiple: 1
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-115W-PRL Clamping flange Piece
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-115W-PRL Clamping flange Piece

3479156

Unavailable
Conrad Electronic
Solid shaft
11 mm
4.5 V DC
M23 plug (12-pin)
Minimum order quantity: 1
Multiple: 1
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-115W-TB1 Clamping flange Piece
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-115W-TB1 Clamping flange Piece

3479157

Unavailable
Conrad Electronic
Solid shaft
11 mm
4.5 V DC
Connector cap
Minimum order quantity: 1
Multiple: 1
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-T100-032 Pass-through hollow shaft Piece
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-T100-032 Pass-through hollow shaft Piece

3479158

Unavailable
Conrad Electronic
Pass-through hollow shaft
10 mm
5 V DC
MIL plug (10-pin)
Minimum order quantity: 1
Multiple: 1
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-T100-2RW Pass-through hollow shaft
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-T100-2RW Pass-through hollow shaft

3479159

Unavailable
Conrad Electronic
Pass-through hollow shaft
10 mm
5 V DC
Cable, open end
Minimum order quantity: 1
Multiple: 1
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-T100-5RW Optical Pass-through hollow shaft Piece
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-T100-5RW Optical Pass-through hollow shaft Piece

3479160

Unavailable
Conrad Electronic
Pass-through hollow shaft
10 mm
5 V DC
Cable, open end
Minimum order quantity: 1
Multiple: 1
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-T100-ARW Pass-through hollow shaft
Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-T100-ARW Pass-through hollow shaft

3479161

Unavailable
Conrad Electronic
Pass-through hollow shaft
10 mm
5 V DC
Cable, open end
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3481730 Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INS00-05000-T400-ARW Pass-through hollow shaft Piece

What kind of Rotary Encoders are you looking for?

  • Absolute rotary encoder
  • Incremental encoder
  • Kübler rotary encoder
  • Length detector
  • Wachendorff rotary encoder
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list