There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UCE-IPT00-08192-F100-HFG
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Connector cap
Axial
Radial
Incl. 2x filler plug
8192
8192
Clamping flange
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
-40 °C
70 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3662695 Posital Fraba Incremental Rotary encoder 1 pc(s) UCE-IPT00-08192-F100-HFG Clamping flange Piece